ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

€94.68

(exc. VAT)

€116.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.68

*price indicative

RS Stock No.:
162-673
Mfr. Part No.:
IIT202
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

70mm

Mounting Type

Non-Flush

Switching Current

100 mA

Series

IIT

Shielding

Unshielded

Switching Frequency

100 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor redefines precision and reliability in automation applications, featuring a robust threaded design suitable for a range of operating environments. Engineered with advanced technology, this sensor ensures exceptional sensing capabilities, ideal for use in challenging settings such as cleaning processes. With its high-quality stainless steel construction and optimal dimensions, it is both durable and efficient. The sensor provides an impressive sensing range, allowing for effective operation without frequent recalibration. Furthermore, its built-in features include protection against reverse polarity and overload, ensuring a longer lifespan and reduced maintenance needs. This product exemplifies the perfect balance between innovation and practicality, making it an essential component for modern industrial applications.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links