ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-691
- Mfr. Part No.:
- IGS216
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.14
(exc. VAT)
€96.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.14 |
*price indicative
- RS Stock No.:
- 162-691
- Mfr. Part No.:
- IGS216
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IGS | |
| Switching Current | 100 mA | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IGS | ||
Switching Current 100 mA | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is meticulously designed for reliability in industrial applications, delivering precision sensing capabilities within a robust threaded housing. It features a sensing range that accommodates various operational demands, making it ideal for factory automation tasks. The sensor's gold-plated contacts ensure excellent conductivity and durability, allowing it to perform efficiently even in challenging environments. With its impressive temperature resilience and protection class of IP67, it guarantees dependable operation across diverse conditions. Whether utilised for proximity detection or as part of a larger automation solution, this innovative product stands out for its quality and performance.
Permanently legible laser type label
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
Clearly visible indication of the switching status
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
Clearly visible indication of the switching status
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
