ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-869
- Mfr. Part No.:
- IE5090
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.65
(exc. VAT)
€96.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.65 |
*price indicative
- RS Stock No.:
- 162-869
- Mfr. Part No.:
- IE5090
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 750 Hz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 750 Hz | ||
Series IE5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered to deliver precision and reliability in intricate industrial environments. Its robust design ensures exceptional sensing capabilities, making it a versatile solution for diverse applications. With a sensing range of 1mm, the sensor operates effectively across varying conditions, optimising performance while maintaining resistance to dust and moisture. The compact threaded housing allows for seamless integration into existing systems, and the device's advanced electrical specifications provide a stable output for demanding operational tasks. Furthermore, its significant protection features ensure longevity and consistent performance even in challenging conditions.
Particularly space-saving design
For use where space is restricted
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
