ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 162-888
- Mfr. Part No.:
- IE5340
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€66.82
(exc. VAT)
€82.19
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.82 |
*price indicative
- RS Stock No.:
- 162-888
- Mfr. Part No.:
- IE5340
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 600 Hz | |
| Switching Current | 100 mA | |
| Series | IE5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 600 Hz | ||
Switching Current 100 mA | ||
Series IE5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor exemplifies precision and reliability, tailored for diverse industrial applications. Designed to facilitate seamless integration within various systems, it operates efficiently in a broad range of conditions. With its robust threaded housing, it ensures durability while providing a sensing range of 5 mm, making it an ideal choice for scenarios requiring accurate detection without direct contact. Furthermore, the sensor's advanced electrical engineering features, such as reverse polarity protection and overload safeguards, guarantees consistent performance in demanding environments. The embedded software and UL approval enhance its practicality, allowing users to trust its capabilities. Ultimately, this inductive sensor stands out as a dependable component for optimising automation processes.
Particularly short housing
For use where space is restricted
Clearly visible indication of the switching status
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
For use where space is restricted
Clearly visible indication of the switching status
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 60 V dc
