ifm electronic Inductive Rectangular Proximity Sensor, 4 → 20 mm Detection, PNP, 19.2 → 30 V dc
- RS Stock No.:
- 162-954
- Mfr. Part No.:
- GM705S
- Brand:
- ifm electronic
Subtotal (1 unit)*
€308.73
(exc. VAT)
€379.74
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.73 |
*price indicative
- RS Stock No.:
- 162-954
- Mfr. Part No.:
- GM705S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 → 20 mm | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 19.2 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | GM7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 → 20 mm | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 19.2 → 30 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series GM7 | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor is engineered to provide reliable detection in various industrial applications. The sensor ensures a safe operational state with features designed to withstand challenging environments. With its dual OSSD output function and a robust PNP electrical design, it caters to stringent safety standards while maintaining high performance. The rectangular housing, crafted from durable materials, offers IP65 and IP67 protection, making it suitable for weatherproof applications. Its impressive temperature range and efficient power management allow for extensive operational lifespans, ensuring dependability for long-term projects. This innovative sensor signifies a blend of advanced technology and practical design, ideal for safety applications where precision is paramount.
For ensuring machine safety
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe evaluation units
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe evaluation units
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
