ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-726
- Mfr. Part No.:
- IV5060
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€148.01
(exc. VAT)
€182.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.01 |
*price indicative
- RS Stock No.:
- 184-726
- Mfr. Part No.:
- IV5060
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 5 Hz | |
| Series | IV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 5 Hz | ||
Series IV | ||
- COO (Country of Origin):
- ID
The ifm electronic inductive sensor delivers reliable and precise sensing for industrial applications. Its rectangular design ensures durability and performance in demanding environments. With built-in magnetic-field immunity, it operates effectively even in challenging electromagnetic conditions. Its compact size allows for easy integration, making it a dependable choice for modern automation needs.
Five positions of the sensing face selectable
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
LED display to check switching status and operation
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
LED display to check switching status and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
