ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 0.5 → 4 mm Detection, PNP, 19.2 → 30 V dc
- RS Stock No.:
- 163-191
- Mfr. Part No.:
- GF711S
- Brand:
- ifm electronic
Subtotal (1 unit)*
€118.49
(exc. VAT)
€145.74
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 15 December 2025
- Plus 15 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.49 |
*price indicative
- RS Stock No.:
- 163-191
- Mfr. Part No.:
- GF711S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.5 → 4 mm | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 19.2 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | GF7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.5 → 4 mm | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 19.2 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series GF7 | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor, designed for industrial applications, combines robust performance with exceptional reliability. Engineered to operate efficiently across a wide temperature range, it guarantees safety and effectiveness in diverse environments. The sensor's compact threaded housing ensures easy installation while offering a maintenance-free operational life for unparalleled convenience. Its advanced PNP output function features two OSSD outputs, delivering superior responsiveness to safety events. With gold-plated contacts and short-circuit protection, this unit significantly reduces the risk of damage and promotes longevity, making it an indispensable asset for any industrial setup.
For ensuring machine safety
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe AS-i modules or safe evaluation units
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe AS-i modules or safe evaluation units
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 4 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 → 6 mm Detection, 19.2 → 30 V dc
