ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 1 → 8 mm Detection, PNP, 19.2 → 30 V dc
- RS Stock No.:
- 162-932
- Mfr. Part No.:
- GG711S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€133.11
(exc. VAT)
€163.73
(inc. VAT)
Limited stock
- 37 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.11 |
*price indicative
- RS Stock No.:
- 162-932
- Mfr. Part No.:
- GG711S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 → 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 19.2 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 70.5mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | GG7 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 1 → 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 19.2 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 70.5mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series GG7 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor is designed to meet the rigorous demands of industrial applications, offering superior reliability and safety measures. With a PNP output function and robust construction, it excels in challenging environments, ensuring dependable performance. The sensor's unique gold-plated contacts enhance conductivity and longevity, while the threaded housing allows for easy integration into existing setups. Its design caters to various operational conditions, boasting weatherproof capabilities and exceptional temperature resistance. This product is perfect for those seeking a maintenance-free solution that guarantees safety and efficiency in their processes.
For ensuring machine safety
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe AS-i modules or safe evaluation units
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe AS-i modules or safe evaluation units
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 4 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 → 6 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
