ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-008
- Mfr. Part No.:
- IGS277
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€66.05
(exc. VAT)
€81.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.05 |
*price indicative
- RS Stock No.:
- 163-008
- Mfr. Part No.:
- IGS277
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IGS | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IGS | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor presents an innovative solution for various industrial applications. Engineered with precision, it boasts a remarkable sensing range that ensures accurate detection in diverse environments. Built with a robust threaded housing, the sensor is designed for durability and reliability, making it an ideal choice for factory automation and mobile applications. This advanced product incorporates gold-plated contacts, enhancing its resilience against wear and tear, while also providing excellent magnetic-field immunity. With its versatile design, the inductive sensor caters to a wide range of operational needs, making it an essential component in modern industrial settings. Whether in harsh conditions or demanding environments, this sensor performs consistently, ensuring optimal performance at all times.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- RS PRO 175mm LCD Inclinometer
