ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-015
- Mfr. Part No.:
- IG5929
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€92.02
(exc. VAT)
€113.18
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.02 |
*price indicative
- RS Stock No.:
- 163-015
- Mfr. Part No.:
- IG5929
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Series | IG5 | |
| Switching Frequency | 250 Hz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Flush | ||
Series IG5 | ||
Switching Frequency 250 Hz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is the ideal solution for precise and reliable detection in a wide range of automation applications. Designed for versatility, it features a threaded housing that facilitates easy installation, tailored to meet the demands of modern manufacturing environments. With a sensing range of 8 mm and robust construction, it ensures optimal performance, even in challenging conditions. This sensor not only boasts a compact design but also ensures ease of maintenance and integration into existing systems, making it a preferred choice for engineers seeking dependable sensors that deliver consistent results. Enhanced by advanced electrical data and protections, it redefines operational efficiency across various industrial sectors, showcasing its unparalleled capability.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- RS PRO 175mm LCD Inclinometer
