ifm electronic Capacitive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-103
- Mfr. Part No.:
- KB5062
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€174.99
(exc. VAT)
€215.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.99 |
*price indicative
- RS Stock No.:
- 163-103
- Mfr. Part No.:
- KB5062
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Smooth Barrel | |
| Detection Range | 20 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 93mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | KB5 | |
| Switching Frequency | 40 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Smooth Barrel | ||
Detection Range 20 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 93mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series KB5 | ||
Switching Frequency 40 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is designed to deliver precision and reliability in a compact package. With an impressive sensing range and robust construction, it perfectly suits various applications in industrial settings. The cylindrical housing ensures easy installation, while the advanced electrical design guarantees optimal performance. Operating across a wide voltage range, this sensor exhibits outstanding current consumption efficiency. Built with durability in mind, it features a robust protection class, making it suitable for challenging environments. Whether you need accurate detection in difficult conditions or reliable performance over an extended life cycle, this sensor is engineered to meet your needs effectively.
High noise immunity
Easy setting of the sensing range via potentiometer
Smooth plastic housing to protect against deposits
For position detection or level monitoring
Easy setting of the sensing range via potentiometer
Smooth plastic housing to protect against deposits
For position detection or level monitoring
Related links
- ifm electronic Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Capacitive Smooth Barrel Proximity Sensor 2-Wire NO, 20 → 250 V ac/dc
- ifm electronic Capacitive Smooth Barrel Proximity Sensor 2-Wire NO, 20 → 250 V
- ifm electronic Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 36 V dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
