ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 163-168
- Mfr. Part No.:
- IA0027
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.30
(exc. VAT)
€141.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.30 |
*price indicative
- RS Stock No.:
- 163-168
- Mfr. Part No.:
- IA0027
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 77mm | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Switching Current | 250 mA | |
| Series | IA0 | |
| Shielding | Unshielded | |
| Switching Frequency | 70 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 77mm | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Switching Current 250 mA | ||
Series IA0 | ||
Shielding Unshielded | ||
Switching Frequency 70 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor redefines precision and reliability in industrial applications. Designed for optimal performance, it boasts a cylindrical housing that ensures robust deployment in various environments. With an extensive sensing range and exceptional accuracy, it guarantees precise detection with minimal deviation. Moreover, it features advanced overload and short-circuit protection mechanisms, enhancing its resilience in demanding operational contexts. The integration of a clear LED display allows for instant status monitoring, ensuring seamless operation. This sensor not only meets stringent EMC standards but also excels in durability, making it an excellent choice for any professional seeking quality and dependability in sensor technology.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
High protection rating for the requirements of harsh industrial environments
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
