ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-181
- Mfr. Part No.:
- IE5287
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€86.67
(exc. VAT)
€106.60
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
- Plus 5 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.67 |
*price indicative
- RS Stock No.:
- 163-181
- Mfr. Part No.:
- IE5287
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IE5 | |
| Switching Frequency | 1.3 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IE5 | ||
Switching Frequency 1.3 kHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is expertly designed for precision in automation applications, delivering reliable detection of metallic objects. Boasting a robust threaded housing, this sensor ensures seamless integration into various environments, able to endure challenging conditions thanks to its high protection class ratings. Its enhanced sensing range and compact dimensions make it a versatile choice for a multitude of settings. Ideal for industries seeking dependable performance, this device can be easily installed and offers a long operational lifespan, empowering users to optimise their processes with confidence. Key electrical aspects, including reverse polarity protection and overload safeguarding, enhance the integrity of your systems. With a user-friendly display and comprehensive connectivity options, this inductive sensor is engineered to meet modern industrial demands.
For use where space is restricted
With space-saving M8 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
With space-saving M8 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
