ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-245
- Mfr. Part No.:
- IG5584
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.16
(exc. VAT)
€97.37
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.16 |
*price indicative
- RS Stock No.:
- 163-245
- Mfr. Part No.:
- IG5584
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M18 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Switching Frequency | 500 Hz | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M18 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 81mm | ||
Mounting Type Flush | ||
Switching Frequency 500 Hz | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in industrial applications. With a robust threaded housing and exceptional sensing capabilities, it provides accurate detection while ensuring durability in challenging environments. Featuring a sensing range of up to 5 mm, this sensor excels in various mounting configurations, including flush mountability. The electrical design incorporates a PNP output function that operates normally open, perfectly suited for modern automation systems. With a wide operating voltage range and short-circuit protection, this product guarantees stable performance under different conditions. The thoughtfully designed features, such as an LED indicator for switching status and a comprehensive range of environmental protections, further enhance its functionality, making it an essential tool for enhancing operational efficiency.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Very high switching frequency
With robust M18 connector
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
With robust M18 connector
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
