ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 184-229
- Mfr. Part No.:
- IE5103
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.27
(exc. VAT)
€96.27
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.27 |
*price indicative
- RS Stock No.:
- 184-229
- Mfr. Part No.:
- IE5103
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 800 Hz | |
| Series | IE5 | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 800 Hz | ||
Series IE5 | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a cutting-edge solution designed for precision and reliability in a wide variety of applications. Engineered to meet the highest industry standards, this sensor provides exceptional performance with a sensing range of 2 mm, making it ideal for non-contact detection. Its robust design features a threaded housing and high-grade materials, ensuring durability even in challenging environments. With an operating temperature range from -25°C to 80°C, this sensor is perfectly suited for diverse industrial settings. The inclusion of advanced protection mechanisms such as short-circuit and overload protection enhances its operational safety, while the IP67 rating guarantees excellent resilience against dust and moisture. For added convenience, it comes with accessories such as lock nuts and rubber washers, making installation straightforward.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
