ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-328
- Mfr. Part No.:
- IE5440
- Brand:
- ifm electronic
Subtotal (1 unit)*
€76.23
(exc. VAT)
€93.76
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.23 |
*price indicative
- RS Stock No.:
- 184-328
- Mfr. Part No.:
- IE5440
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 230mm | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 37mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IE5 | |
| Switching Frequency | 1.2 kHz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 230mm | ||
Supply Voltage 10 → 36 V dc | ||
Length 37mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IE5 | ||
Switching Frequency 1.2 kHz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor designed to enhance automation and precision in industrial applications. Its innovative design features a threaded housing for easy installation, making it suitable for flush mounting in various environments. With a sensing range of 3 mm, this sensor is crafted to detect metallic objects reliably, ensuring optimal operational efficiency. Built to withstand a broad range of environmental conditions, it boasts an impressive ambient temperature range and IP67 protection rating, perfect for tough industrial settings. The device's reverse polarity protection and short-circuit safety mechanisms further reinforce its reliability, making it a trusted choice for engineers and technicians alike.
Particularly short housing for use where space is restricted
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
