ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NC, 10 → 30 V dc
- RS Stock No.:
- 189-420
- Mfr. Part No.:
- IES225
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€61.47
(exc. VAT)
€75.61
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.47 |
*price indicative
- RS Stock No.:
- 189-420
- Mfr. Part No.:
- IES225
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IES | |
| Switching Frequency | 800 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 30mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IES | ||
Switching Frequency 800 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to enhance performance in diverse industrial applications. With its compact threaded housing, this product showcases cutting-edge technology ensuring reliable operation in challenging environments. Its robust design is complemented by gold-plated contacts, providing superior conductivity and increased sensing capabilities. This sensor functions effectively within an extensive operating voltage range, making it suitable for various machines and equipment configurations. Furthermore, the innovative overload and short-circuit protection features ensure durability and longevity, resulting in reduced maintenance and replacement costs. Ideal for factory automation and mobile applications, this sensor meets rigorous safety standards while delivering exceptional accuracy in detecting positions.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
