ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 188-031
- Mfr. Part No.:
- IES242
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.54
(exc. VAT)
€72.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.54 |
*price indicative
- RS Stock No.:
- 188-031
- Mfr. Part No.:
- IES242
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 27.5mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IES | |
| Switching Frequency | 1.5 kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 27.5mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IES | ||
Switching Frequency 1.5 kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered for high precision and reliability in demanding industrial environments. With its cylindrical threaded housing and advanced sensing technology, this sensor offers exceptional performance for mobile and factory automation applications. Designed with a robust IP65 to IP69K protection rating, it ensures durability against dust and water ingress, making it suitable for harsh conditions. The increased sensing range capability allows for enhanced detection, while the compact dimensions and flush-mountable design enable seamless installation in various setups. Whether for cooling, lubricating applications, or factory automation, this sensor guarantees optimal functionality and resilience.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
