ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-271
- Mfr. Part No.:
- IE5461
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€67.19
(exc. VAT)
€82.64
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.19 |
*price indicative
- RS Stock No.:
- 189-271
- Mfr. Part No.:
- IE5461
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 37mm | |
| Mounting Type | Flush | |
| Switching Frequency | 1 KHz | |
| Series | IE5 | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 1m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 37mm | ||
Mounting Type Flush | ||
Switching Frequency 1 KHz | ||
Series IE5 | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered to deliver highly accurate detection in various industrial applications. Designed for versatility and efficiency, this sensor features an exceptional sensing range that ensures reliable operation across different materials. With its compact threaded design and robust construction, the sensor is suitable for flush mounting, making it an ideal choice for constrained spaces. Its innovative electrical design supports both PNP and NPN output functions, providing flexibility to integrate seamlessly into existing systems. Designed for demanding environments, this product boasts an IP67 protection rating, safeguarding it against dust and water ingress, thus enhancing durability and longevity.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
