ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-355
- Mfr. Part No.:
- IG5744
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.73
(exc. VAT)
€93.15
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.73 |
*price indicative
- RS Stock No.:
- 184-355
- Mfr. Part No.:
- IG5744
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 65mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 500 Hz | |
| Switching Current | 200 mA | |
| Series | IG5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 65mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 500 Hz | ||
Switching Current 200 mA | ||
Series IG5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, designed for precision and reliability, is tailored for a range of applications in automation and control systems. With exemplary performance metrics, it operates effectively within a wide voltage range, making it suitable for diverse electrical environments. The product's robust construction ensures durability, while its compact threaded design allows for seamless integration into various installations. Its advanced sensing capabilities further enhance operational efficiency, ensuring accurate detection across multiple environments. Whether employed in manufacturing, assembly, or process control, this sensor delivers exceptional reliability and performance, maintaining high standards even under challenging conditions.
Permanently legible laser type label
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
