ifm electronic Inductive Rectangular Magnetic Proximity Sensor, 5 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-685
Mfr. Part No.:
MQ2003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Rectangular

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

32mm

Mounting Type

Flush

Series

MQ

Switching Current

100 mA

Switching Frequency

200 Hz

Communication Protocol

IO-LINK

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic magnetic sensor delivers cutting-edge performance for high-precision applications. It features exceptional accuracy and durability, designed for detecting ferrous materials within a 5 mm range. With IP65 and IP67 ratings, it is well-suited for harsh environments. The sensor’s versatility is enhanced by compatibility with various operating voltages and its integration via IO-Link for advanced diagnostics and parameter settings.

Resistant to weld slag thanks to non-stick coating
Reliable wear notification when sensing range decreases
Indication of the degree of soiling for preventive maintenance
Robust and impact resistant thanks to active face made of metal
Particularly space-sa

Related links