ifm electronic Inductive Rectangular Magnetic Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-421
- Mfr. Part No.:
- MQ2000
- Brand:
- ifm electronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-421
- Mfr. Part No.:
- MQ2000
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 32mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 300 Hz | |
| Series | MQ | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 32mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 300 Hz | ||
Series MQ | ||
- COO (Country of Origin):
- RO
The ifm electronic MQ2000 magnetic sensor advances intuitive sensing with its robust design and reliable performance. Its compact rectangular housing ensures durability, with a 5mm sensing range and IP65/IP67 ratings for dust and water resistance. Ideal for diverse applications, it offers compatibility with a wide voltage range and integrates seamlessly into tight spaces. Enhanced with short-circuit and overload protection, the MQ2000 is a dependable choice for industrial automation and control systems.
Object detection possible through metal cover (except steel)
Reliable switching signal even in cases of heavy soiling of the sensor
Robust and impact resistant thanks to active face made of metal
Particularly space-saving design for use where space is res
Reliable switching signal even in cases of heavy soiling of the sensor
Robust and impact resistant thanks to active face made of metal
Particularly space-saving design for use where space is res
Related links
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
