ifm electronic Inductive Rectangular Magnetic Proximity Sensor, 60 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-418
- Mfr. Part No.:
- MN5200
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€99.77
(exc. VAT)
€122.72
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.77 |
*price indicative
- RS Stock No.:
- 185-418
- Mfr. Part No.:
- MN5200
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Cable Length | 150mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Series | MN | |
| Switching Frequency | 5 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Cable Length 150mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Series MN | ||
Switching Frequency 5 kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic RFID-coded safety sensor ensures reliable performance in extreme conditions from -25 to 70°C. Its robust rectangular design supports multiple output functions and offers a dependable sensing range. With a compact, lightweight build and high protection against dust and water, its ideal for versatile and durable industrial applications.
Long sensing range of 60 mm
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
