ifm electronic Inductive Rectangular Magnetic Proximity Sensor, 60 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 185-193
- Mfr. Part No.:
- MS5013
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€82.97
(exc. VAT)
€102.05
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.97 |
*price indicative
- RS Stock No.:
- 185-193
- Mfr. Part No.:
- MS5013
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 28mm | |
| IP Rating | IP67 | |
| Series | MS | |
| Switching Frequency | 5 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 28mm | ||
IP Rating IP67 | ||
Series MS | ||
Switching Frequency 5 kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic magnetic sensor delivers precise detection within a compact rectangular housing, ideal for diverse applications. It excels in harsh environments with its wide operating temperature range and high dust and moisture protection. Featuring gold-plated contacts and a normally closed output, this sensor ensures reliable connectivity and safety. Its high switching frequency supports efficient operation, making it a valuable asset for modern automation systems.
Long sensing range of 60 mm
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Compact housing for use where space is restricted
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Compact housing for use where space is restricted
Related links
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
