ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M8, 60 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-839
- Mfr. Part No.:
- ME5023
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€104.35
(exc. VAT)
€128.35
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.35 |
*price indicative
- RS Stock No.:
- 184-839
- Mfr. Part No.:
- ME5023
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 60 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 300mm | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 5 kHz | |
| Series | ME | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 60 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 300mm | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 5 kHz | ||
Series ME | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic magnetic sensor offers precise and reliable performance in a compact, rugged stainless steel housing. It operates efficiently over a wide voltage range and features short-circuit and overload protection for long-lasting durability. With an IP67 rating, it performs well in damp conditions, making it ideal for automation tasks and various industrial applications.
Long sensing range of 60 mm
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Clearly visible indication of the switching status
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
