ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M12, 60 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 185-341
- Mfr. Part No.:
- MFS209
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.07
(exc. VAT)
€91.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.07 |
*price indicative
- RS Stock No.:
- 185-341
- Mfr. Part No.:
- MFS209
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Series | MFS | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 5 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Series MFS | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 5 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic magnetic sensor is engineered for precision and durability in industrial applications. Its full-metal housing and IP65/IP67 rating ensure reliable performance in harsh environments, while its 60mm sensing range provides effective magnetic field detection. With versatile NPN output configurations and a compact design, it integrates seamlessly into existing systems, offering outstanding longevity and adaptability for challenging settings.
Safe switch point also in case of mechanical tolerances
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance
Related links
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
