ifm electronic Inductive Rectangular Magnetic Proximity Sensor, 5 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 184-680
- Mfr. Part No.:
- MQ2004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.18
(exc. VAT)
€141.67
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.18 |
*price indicative
- RS Stock No.:
- 184-680
- Mfr. Part No.:
- MQ2004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 32mm | |
| Mounting Type | Flush | |
| Communication Protocol | IO-LINK | |
| Shielding | Shielded | |
| Series | MQ | |
| Switching Current | 100 mA | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 32mm | ||
Mounting Type Flush | ||
Communication Protocol IO-LINK | ||
Shielding Shielded | ||
Series MQ | ||
Switching Current 100 mA | ||
Switching Frequency 200 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic magnetic sensor offers precision and adaptability for a range of applications. Its flexible electrical design supports parameterizable PNP/NPN outputs, making it customizable for various needs. With a wide sensing range and excellent temperature tolerance, it performs reliably in tough conditions. Its compact size is ideal for flush mounting, ensuring both durability and effective performance.
Resistant to weld slag thanks to non-stick coating
Reliable wear notification when sensing range decreases
Indication of the degree of soiling for preventive maintenance
Robust and impact resistant thanks to active face made of metal
Particularly space-sa
Reliable wear notification when sensing range decreases
Indication of the degree of soiling for preventive maintenance
Robust and impact resistant thanks to active face made of metal
Particularly space-sa
Related links
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
