ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 185-092
- Mfr. Part No.:
- IE5193
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.45
(exc. VAT)
€91.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.45 |
*price indicative
- RS Stock No.:
- 185-092
- Mfr. Part No.:
- IE5193
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Series | IE5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
Series IE5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in a multitude of industrial applications. Offering a remarkable sensing range, it ensures optimal performance even in the most demanding environments. The threaded type housing allows for easy installation, while its robust construction is built to withstand a variety of operating conditions. With a compact design featuring a length of 35 mm, this sensor is ideal for tight spaces. It operates effectively within a voltage range of 10 to 30 V DC, ensuring compatibility with a wide array of systems. The inclusion of reverse polarity protection enhances its durability, while various approvals ensure adherence to stringent industry standards.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Two-wire technology
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Two-wire technology
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
