ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 185-128
- Mfr. Part No.:
- IGT213
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€112.38
(exc. VAT)
€138.23
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.38 |
*price indicative
- RS Stock No.:
- 185-128
- Mfr. Part No.:
- IGT213
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 300 Hz | |
| Series | IGT | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 300 Hz | ||
Series IGT | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor delivers precision and reliability in a robust design, ideal for demanding applications. With an impressive sensing range and enhanced operational features, it guarantees a high level of performance even in challenging environments. Boasting increased sensing capabilities, this sensor is tailored for regular cleaning processes while ensuring durability and consistency. Its thread design allows for non flush mounting, making installation straightforward, and the stainless steel housing guarantees longevity and resistance to harsh conditions.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
