ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 40 mm Detection, PNP NO/NC, 10 →
- RS Stock No.:
- 185-317
- Mfr. Part No.:
- KI6005
- Brand:
- ifm electronic
Subtotal (1 unit)*
€143.17
(exc. VAT)
€176.10
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.17 |
*price indicative
- RS Stock No.:
- 185-317
- Mfr. Part No.:
- KI6005
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 0.5 → 40 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 92mm | |
| Mounting Type | Non-Flush | |
| Series | KI | |
| Switching Frequency | 30 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 0.5 → 40 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 92mm | ||
Mounting Type Non-Flush | ||
Series KI | ||
Switching Frequency 30 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers reliable performance with a versatile sensing range and selectable output functions. Its robust design withstands harsh environments, ensuring consistent operation in various settings. The sensors intuitive optical setting aid and user-friendly interface simplify installation and configuration. Ideal for modern automation, it combines cutting-edge technology with durability and ease of use.
Easily adjustable sensing range
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 24 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 5 → 40 mm Detection 24 →
