ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection NO, 20 → 140 V
- RS Stock No.:
- 185-694
- Mfr. Part No.:
- IGC002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€86.79
(exc. VAT)
€106.75
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.79 |
*price indicative
- RS Stock No.:
- 185-694
- Mfr. Part No.:
- IGC002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 140 V | |
| Length | 59mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IGC | |
| Switching Frequency | 400 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 140 V | ||
Length 59mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IGC | ||
Switching Frequency 400 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor presents a versatile solution for precise proximity detection in various industrial settings. Designed to operate within a sensing range of 12 mm, this sensor boasts a robust construction, ensuring durability and reliability even in challenging environments. With both normally open output functions and advanced short-circuit protection, it provides peace of mind during operation. The sensor is compatible with a wide range of electrical inputs, allowing integration into various systems and applications, particularly in machine tools, coolants, and lubricants. This unit excels with a decisive emphasis on accuracy, featuring a low hysteresis rate and impressive operational temperature range, making it an ideal choice for demanding tasks. Its thoughtful design includes gold-plated contacts, enhancing its performance in critical applications while maintaining a compact form factor for easy installation.
For use in machine tools and metalworking
Resistant to oils and coolants
Long sensing range for high uptime
With combined AC/DC output stage
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
Long sensing range for high uptime
With combined AC/DC output stage
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 140 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 26.5 → 31.6 V
