ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 187-822
- Mfr. Part No.:
- II5308
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.92
(exc. VAT)
€98.30
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.92 |
*price indicative
- RS Stock No.:
- 187-822
- Mfr. Part No.:
- II5308
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to deliver reliable performance across various applications, ensuring optimal efficiency in detecting metallic objects. With its robust housing and advanced electrical design, this product offers both durability and precision. Operating effectively within a wide temperature range, it is engineered to withstand harsh environments, making it suitable for diverse industrial settings. Its non flush mountable design allows for easy installation, while the high sensing range enhances its capability to function effectively regardless of the application. Enveloped in a protective IP67 rated housing, it safeguards against dust and moisture, ensuring longevity and dependability.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
