ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-416
- Mfr. Part No.:
- IG5927
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.45
(exc. VAT)
€108.79
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.45 |
*price indicative
- RS Stock No.:
- 189-416
- Mfr. Part No.:
- IG5927
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 75mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 500 Hz | |
| Switching Current | 200 mA | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 75mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 500 Hz | ||
Switching Current 200 mA | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision in industrial applications and factory automation, offering reliable performance across a range of demanding environments. Its robust design allows for flush mounting and guarantees consistent detection through its accurate sensing range and minimal hysteresis. With a wide operating voltage and comprehensive protection features, this sensor is ideal for a variety of applications where durability and dependability are paramount. Its stainless steel housing not only enhances its longevity but also contributes to its aesthetic appeal, making it suitable for integration into modern industrial systems. Additionally, the sensors compact dimensions facilitate seamless incorporation into tight spaces, ensuring versatility wherever needed.
Robust stainless steel housing for use in the food and beverage industry
Wide operating temperature range
Very high switching frequency
Wide operating temperature range
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
