ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-430
- Mfr. Part No.:
- IG5361
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.42
(exc. VAT)
€89.08
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.42 |
*price indicative
- RS Stock No.:
- 189-430
- Mfr. Part No.:
- IG5361
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IG5 | |
| Switching Frequency | 500 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IG5 | ||
Switching Frequency 500 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. Engineered to detect metallic objects with a sensing range of up to 5mm, it ensures exceptional responsiveness in challenging conditions. The robust threaded housing facilitates easy integration into various machinery, while the IP67 protection rating guarantees its resilience against dust and water. With a wide operating temperature range, this sensor performs excellently in diverse environments, making it an ideal choice for automated systems and process controls. Its smart design features reverse polarity and short-circuit protection to enhance longevity and operational safety, providing users with peace of mind during critical applications.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
