ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-451
- Mfr. Part No.:
- IE5249
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€93.54
(exc. VAT)
€115.05
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.54 |
*price indicative
- RS Stock No.:
- 189-451
- Mfr. Part No.:
- IE5249
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 3m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 38mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1 KHz | |
| Switching Current | 200 mA | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 3m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 38mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 1 KHz | ||
Switching Current 200 mA | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is specifically designed for reliable detection in a diverse range of industrial applications. This innovative sensor excels at sensing metallic objects within a specified range, featuring a robust threaded housing that promotes easy installation. Operating in a wide voltage range, it is ideally suited for various electrical designs and optimised for performance in challenging environments. Its compact dimensions and durable construction make it perfect for flush mounting, ensuring versatility without compromising on space. Enhanced with advanced features, including short-circuit and overload protection, this sensor guarantees longevity and efficiency, making it a standout choice for discerning professionals seeking quality and dependability.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
