ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-124
- Mfr. Part No.:
- IG5336
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.27
(exc. VAT)
€96.27
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.27 |
*price indicative
- RS Stock No.:
- 190-124
- Mfr. Part No.:
- IG5336
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IG5 | |
| Switching Current | 250 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IG5 | ||
Switching Current 250 mA | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for reliable and efficient operation in a variety of industrial applications. Featuring a robust threaded housing, it delivers exceptional sensing accuracy within a range of 5 mm, making it suitable for detecting metallic objects. Engineered for a wide operating voltage of 10 to 36 V DC, this sensor ensures optimal performance while maintaining low current consumption. The product also incorporates advanced safety features such as short-circuit protection and overload protection, enhancing reliability in demanding environments. Its IP67 rating ensures protection against dust and moisture, making it an ideal choice for harsh operational settings.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With long PVC cable
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
Wide operating temperature range
With long PVC cable
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
