ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 190-242
- Mfr. Part No.:
- IF5943
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€73.44
(exc. VAT)
€90.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.44 |
*price indicative
- RS Stock No.:
- 190-242
- Mfr. Part No.:
- IF5943
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 3m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1.2 KHz | |
| Switching Current | 150 mA | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 3m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 1.2 KHz | ||
Switching Current 150 mA | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability, designed to seamlessly integrate into a multitude of applications. Built with robust materials for durability, it provides a reliable solution for non-contact object detection. This innovative sensor features selectable output functions and is optimal for environments with demanding operating conditions, catering to both PNP and NPN electrical designs. With an impressive sensing range and a compact threaded housing, this device is perfect for flush mounting, ensuring versatility and ease of installation. The advanced electrical design ensures enhanced performance, making it a go-to choice for industry professionals seeking efficiency and effectiveness in their operations.
Complementary output function NO/NC
Two-wire technology
Particularly short housing for use where space is restricted
With long PVC cable
Robust metal housing for use in harsh industrial environments
Two-wire technology
Particularly short housing for use where space is restricted
With long PVC cable
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
