ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 13 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 190-283
- Mfr. Part No.:
- IIC236
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€99.40
(exc. VAT)
€122.26
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.40 |
*price indicative
- RS Stock No.:
- 190-283
- Mfr. Part No.:
- IIC236
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 13 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 65mm | |
| Mounting Type | Flush | |
| Series | IIC | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Shielded | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 13 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 65mm | ||
Mounting Type Flush | ||
Series IIC | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Shielding Shielded | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor is designed to enhance precision and reliability in industrial applications. Built for robustness, it features a sleek threaded housing made of high quality stainless steel, ensuring top-level durability in challenging environments. With its advanced IO-Link communication interface, the sensor enables seamless connectivity and parameterisation, allowing for flexible integration into existing systems.
For a precise position monitoring on machines
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 13 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 23 mm Detection 10 → 30 V dc
