Login / Register to access your benefits
Recently searched

    ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

    Subtotal (1 unit)**

    €85.06

    (exc. VAT)

    €104.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€85.06

    **price indicative

    RS Stock No.:
    190-700
    Mfr. Part No.:
    IF6015
    Manufacturer:
    ifm electronic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ifm electronic

    Thread Size

    M12

    Sensor Technology

    Inductive

    Body Style

    Threaded Barrel

    Detection Range

    4 mm

    Output Function

    NO

    Digital Switching Output Type

    PNP

    Connection Type

    M12

    Supply Voltage

    10 → 36 V dc

    IP Rating

    IP67

    Length

    60mm

    Mounting Type

    Flush

    Switching Current

    200 mA

    Shielding

    Shielded

    Series

    IF6

    Switching Frequency

    400 Hz