ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-839
- Mfr. Part No.:
- IG5647
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€105.25
(exc. VAT)
€129.46
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.25 |
*price indicative
- RS Stock No.:
- 190-839
- Mfr. Part No.:
- IG5647
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M18 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 700 Hz | |
| Shielding | Shielded | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M18 | ||
Supply Voltage 10 → 36 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Switching Frequency 700 Hz | ||
Shielding Shielded | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a cutting-edge solution designed for precision and reliability in detecting metallic objects. Ideal for various industrial applications, it boasts a robust threaded housing and is engineered to function seamlessly even in challenging conditions. With an impressive sensing range, this device promises consistent performance backed by advanced features such as short-circuit and overload protection. Its electromagnetic compatibility ensures compliance with stringent industry standards, making it a dependable choice for automation needs. Perfect for flush mounting, the sensor integrates effortlessly into your existing systems, enhancing operational efficiency while guaranteeing user safety.
Magnetic-field immune for welding applications
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
