Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- RS Stock No.:
- 204-888
- Mfr. Part No.:
- 400ST100
- Manufacturer:
- Prowave
Bulk discount available
Subtotal (1 unit)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.18 |
| 10 - 99 | €5.57 |
| 100 - 499 | €5.12 |
| 500 - 999 | €4.76 |
| 1000 + | €3.86 |
*price indicative
- RS Stock No.:
- 204-888
- Mfr. Part No.:
- 400ST100
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 3 → 400 cm | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Detection Range 3 → 400 cm | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Ceramic Transducer operates at a centre frequency of 40.0 ± 1.0 kHz, with bandwidth 2.5 kHz. It achieves a minimum transmitting sound pressure level of 112 dB at 40.0 kHz, measured as 0 dB re 0.0002 mbar with 10 Vrms at a distance of 30 cm. The receiving sensitivity is 70 dB min, equating to 0 dB equals to 1 volt/mbar. The capacitance at 1 kHz is 1900 pF ± 20%, and the maximum continuous driving voltage is 10 Vrms, with a typical total beam angle of 72° at 6 dB.
Aluminium housing
Function effectively in temperatures ranging from 30 to 80 °C
Function effectively in temperatures ranging from 30 to 80 °C
Related links
- Prowave Ultrasonic Circular Proximity Sensor, 5 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 500 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection