Turck Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc

Image representative of range

Subtotal (1 unit)*

€114.10

(exc. VAT)

€140.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€114.10

*price indicative

RS Stock No.:
227-359
Mfr. Part No.:
NI4U-Q8SE-AP6X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP68

Mounting Type

Non-Flush

Width

8mm

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

NI 4U

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+85°C

Switching Current

150 mA

RoHS Status: Exempt

COO (Country of Origin):
DE

Uprox+ Factor 1 Rectangular


Extended long range sensing
Sense all metals at the same distance - no reduction factor
Inherent weld field immunity
High switching frequency
3 wire DC
No load current 15mA max
8mm deep housing
Side sensing for reduced mounting depth


Uprox Range


Extended sensing ranges
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity

Related links