Turck Inductive Block Proximity Sensor, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 837-6759
- Mfr. Part No.:
- BIM-AKT-AP6X 7M W/KLA1
- Manufacturer:
- Turck
Subtotal (1 unit)*
€216.58
(exc. VAT)
€266.39
(inc. VAT)
Temporarily out of stock
- 56 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.58 |
*price indicative
- RS Stock No.:
- 837-6759
- Mfr. Part No.:
- BIM-AKT-AP6X 7M W/KLA1
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Non-Flush | |
| Width | 28mm | |
| Housing Material | PA12-GF30 | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 15mm | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 1 kHz | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1kHz | |
| Series | BIM-AKT | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Non-Flush | ||
Width 28mm | ||
Housing Material PA12-GF30 | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Depth 15mm | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 1 kHz | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1kHz | ||
Series BIM-AKT | ||
Turck BIM-AKT Series Magnetic Field Sensors
The BIM-AKT series are activated by magnetic fields making them ideally suited for detecting piston positions in pneumatic cylinders. As magnetic fields can permeate non-magnetized metals, these units can detect the position of a piston with a permanently mounted magnet through the aluminium wall of the cylinder. They are made even more versatile thanks to having a wide voltage range of 10 to 65 Vdc. A yellow LED indicates the switching state making it easier to monitor.
Rectangular, height 15mm
Concentric active face
Increased sensitivity
DC 2-wire, 10 to 65 Vdc
Non-contact
Cable connection
IP67
Concentric active face
Increased sensitivity
DC 2-wire, 10 to 65 Vdc
Non-contact
Cable connection
IP67
Related links
- Turck Inductive Block Proximity Sensor 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
