Turck Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 832-0860
- Mfr. Part No.:
- BI 2-Q5.5-AP6X
- Brand:
- Turck
Subtotal (1 unit)*
€104.53
(exc. VAT)
€128.57
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 19 January 2026
- Plus 9 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.53 |
*price indicative
- RS Stock No.:
- 832-0860
- Mfr. Part No.:
- BI 2-Q5.5-AP6X
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 28mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Polypropylene | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Depth | 5.5mm | |
| Series | BI 2 | |
| Switching Frequency | 2 kHz | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 28mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Polypropylene | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Depth 5.5mm | ||
Series BI 2 | ||
Switching Frequency 2 kHz | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 150 mA | ||
BI 2 Series
The Professional Turck Banner BI 2 series of block style inductive proximity sensors.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Related links
- Turck Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
