Turck Inductive Block Proximity Sensor, M12, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 313-2352
- Mfr. Part No.:
- BIM-IKT-AP6X
- Brand:
- Turck
Subtotal (1 unit)*
€89.60
(exc. VAT)
€110.21
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.60 |
*price indicative
- RS Stock No.:
- 313-2352
- Mfr. Part No.:
- BIM-IKT-AP6X
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Non-Flush | |
| Width | 14.6mm | |
| Housing Material | Gadolinium Zinc | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 17mm | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Non-Flush | ||
Width 14.6mm | ||
Housing Material Gadolinium Zinc | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Depth 17mm | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
RoHS Status: Exempt

Turck Proximity Sensor, Block Body Style, IP67 - BIM-IKT-AP6X
This Turck proximity sensor is an inductive sensor designed for industrial applications in the automation, electronics, electrical, and mechanical industries. With a high switching frequency of 1 kHz, IP67 rating, and PNP output, this sensor ensures reliable performance in various environments. It boasts a non flush mounting design and features a housing made of gadolinium zinc, making it durable and suitable for demanding industrial settings.
Features & Benefits
• Reliable inductive Sensor Technology
• IP67 Rated for Dust and Waterproofing
• PNP Output for Easy integration
• Short Circuit Protection for Enhanced Safety
• Wide Operating Temperature Range ( 25°C to +70°C)
• High Switching Frequency for Quick Response Time
• IP67 Rated for Dust and Waterproofing
• PNP Output for Easy integration
• Short Circuit Protection for Enhanced Safety
• Wide Operating Temperature Range ( 25°C to +70°C)
• High Switching Frequency for Quick Response Time
Applications
• Ideal for piston position detection in pneumatic cylinders
• Suitable for automation systems requiring precise detection
• Used in machinery to ensure proper positioning
• Perfect for industrial control systems for reliable performance
• Suitable for automation systems requiring precise detection
• Used in machinery to ensure proper positioning
• Perfect for industrial control systems for reliable performance
Can it withstand harsh industrial environments?
The Turck proximity sensor is IP67 rated, ensuring protection against dust and water ingress, making it suitable for use in rugged industrial settings.
Will it work in extreme temperatures?
With an operating temperature range from -25°C to +70°C, this sensor is designed to function reliably in various temperature conditions.
Is it easy to integrate into existing automation systems?
Yes, the sensor features a PNP output type, making it compatible with a wide range of industrial control systems for seamless integration.
Can it detect objects accurately in fast-moving machinery?
The high switching frequency of 1 kHz ensures quick response time for precise object detection, making it suitable for fast-moving machinery applications.
What safety features does the sensor have?
The sensor comes with short circuit protection, providing an extra layer of safety in case of electrical faults.
Related links
- Turck Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
