Eaton Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 240-038
- Mfr. Part No.:
- 136240 E57EAL5T110SP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€60.40
(exc. VAT)
€74.29
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.40 |
*price indicative
- RS Stock No.:
- 240-038
- Mfr. Part No.:
- 136240 E57EAL5T110SP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 25mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 25mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor designed for precision and reliability in demanding environments. The E57 series is renowned for its exceptional performance, featuring a stainless steel design that withstands harsh conditions while ensuring durability. With a versatile 3 wire configuration and a notable switching distance, this proximity switch facilitates flawless operation in electrically sensitive applications. Its impressive temperature range and resistance to shock make it a dependable choice for various industrial settings, where operational efficiency is paramount.
Outstanding performance in a broad temperature range for versatile applications
Integrated status indication with a red LED for quick visual feedback
High switching frequency improves responsiveness in dynamic environments
Short circuit protection safeguards against electrical faults to ensure reliable operation
Achieves IP67 rating for protection against dust and water ingress
Integrated status indication with a red LED for quick visual feedback
High switching frequency improves responsiveness in dynamic environments
Short circuit protection safeguards against electrical faults to ensure reliable operation
Achieves IP67 rating for protection against dust and water ingress
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 5 → 24 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
