Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 240-125
- Mfr. Part No.:
- 135827 E55CAL18T111E
- Brand:
- Eaton
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 240-125
- Mfr. Part No.:
- 135827 E55CAL18T111E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP66 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 500 Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP66 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 500 Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton innovative proximity switch is designed to meet the demanding needs of automation and control systems. The Eaton Moeller series E55 Proximity switch combines advanced inductive sensing technology with a robust construction, ensuring exceptional durability and reliability in various industrial applications. Its compact design allows for easy integration into tight spaces, while the non-flush mounting capability makes it adaptable to diverse installations. With an operational range of 8mm, the sensor delivers precise detection, enhancing your control systems' efficiency. This proximity switch is built for optimal performance in environments with challenging conditions, featuring high resistance to shock and vibration. Its IP66 rating confirms its suitability for protection against dust and water ingress, making it an ideal choice for outdoor and wet locations.
Designed for versatile industrial applications with non-flush mounting capability
High durability ensures long-lasting performance in challenging environments
Offers precise detection with a sensing range of 8mm
Robust construction provides resilience against shock and vibration
IP66 rating offers exceptional protection against dust and water ingress
Features an easy-to-use connection type with a 2m cable
Suitable for environments with a wide temperature range, from -25 °C to 70 °C
LED indicator provides clear status indication for the switching state
Engineered for both operational current and load current efficiency
High durability ensures long-lasting performance in challenging environments
Offers precise detection with a sensing range of 8mm
Robust construction provides resilience against shock and vibration
IP66 rating offers exceptional protection against dust and water ingress
Features an easy-to-use connection type with a 2m cable
Suitable for environments with a wide temperature range, from -25 °C to 70 °C
LED indicator provides clear status indication for the switching state
Engineered for both operational current and load current efficiency
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
