Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 250-691
- Mfr. Part No.:
- 197799 E57P-18UPC8-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 250-691
- Mfr. Part No.:
- 197799 E57P-18UPC8-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 65.9mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 65.9mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Switching Frequency 1.2 kHz | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E57P Proximity switch is engineered for reliable performance in a wide range of applications. Designed with precision, this proximity switch offers exceptional detection capabilities and is suitable for industrial environments where robustness is paramount. Its stainless steel enclosure ensures durability while maintaining high resistance to environmental factors. Additionally, the device operates on a versatile voltage range of 10 – 48 V DC, making it an ideal choice for various electronic systems. With an integrated LED indicator for clear status monitoring, the E57P series provides an intuitive user experience, simplifying operational management. Experience seamless integration and heightened efficiency with this state-of-the-art proximity switch, tailored for the demands of modern automation and control systems.
Robust stainless steel construction providing enhanced durability
Versatile operating voltage range allows for broad compatibility
Integrated LED offers straightforward visual indications of status
Non-flush mounting method suitable for a variety of installations
Short-circuit protection ensuring the safety of connected devices
Optimised switching frequency for high responsiveness in applications
IP69 and NEMA 6P ratings deliver excellent protection against dust and water ingress
Versatile operating voltage range allows for broad compatibility
Integrated LED offers straightforward visual indications of status
Non-flush mounting method suitable for a variety of installations
Short-circuit protection ensuring the safety of connected devices
Optimised switching frequency for high responsiveness in applications
IP69 and NEMA 6P ratings deliver excellent protection against dust and water ingress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
