Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NC, 250 V
- RS Stock No.:
- 243-449
- Mfr. Part No.:
- 136154 E57SBL18A2EA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€127.00
(exc. VAT)
€156.21
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.00 |
*price indicative
- RS Stock No.:
- 243-449
- Mfr. Part No.:
- 136154 E57SBL18A2EA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for precision and reliability in various industrial applications. Combining cutting edge technology with robust construction, it provides exceptional performance in detecting metallic targets. Its stainless steel exterior not only enhances durability but also ensures protection against harsh environmental conditions. Designed for easy integration, this sensor features a plug in connection for quick and straightforward installation.
Offers an impressive degree of protection rated at IP67 and NEMA 4X
Equipped with a red LED for clear status indication of the switching state
Designed with a unique breaking contact function for reliable operation
Equipped with a red LED for clear status indication of the switching state
Designed with a unique breaking contact function for reliable operation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
