Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NC, 48 V
- RS Stock No.:
- 240-029
- Mfr. Part No.:
- 136214 E59-M18A108C02-D2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€150.00
(exc. VAT)
€184.50
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.00 |
*price indicative
- RS Stock No.:
- 240-029
- Mfr. Part No.:
- 136214 E59-M18A108C02-D2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 64mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 390 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 64mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Switching Frequency 390 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton inductive proximity sensor redefines accuracy and reliability for industrial applications. Designed with precision, this sensor boasts a robust metal enclosure, ensuring durability even in demanding environments. With its ability to detect metallic targets at a distance of 8 mm, it simplifies automation processes and enhances operational efficiency. The device operates efficiently at a wide voltage range, making it compatible with various systems. Not only does it feature an IP67 and IP69 protection rating, guarding against dust and water ingress, but it also showcases a dual LED indicator for status and operational voltage, providing instant visibility for users. The ideal choice for industries requiring high-performance sensing technology, this product exemplifies innovation through its exceptional specifications tailored for the modern manufacturing landscape.
High precision sensor tailored for inductive detection
Sturdy metal construction to withstand harsh conditions
Operates effectively within a voltage range of 6 to 48 V
Ideal for flush mounting within diverse applications
Dual LED indicators enhance user interface visibility
Achieves protection ratings of IP67 and IP69 for optimal reliability
Designed to provide a maximum switching frequency of 390 Hz
Resilient against shock with a rating of 30 g
Designed for both PNP and NPN output configurations
Offers flexible installation with options for concealed setups
Sturdy metal construction to withstand harsh conditions
Operates effectively within a voltage range of 6 to 48 V
Ideal for flush mounting within diverse applications
Dual LED indicators enhance user interface visibility
Achieves protection ratings of IP67 and IP69 for optimal reliability
Designed to provide a maximum switching frequency of 390 Hz
Resilient against shock with a rating of 30 g
Designed for both PNP and NPN output configurations
Offers flexible installation with options for concealed setups
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
